Similar

1030DX4 | |
|---|---|
DigiKey Part Number | 1030DX4-ND |
Manufacturer | |
Manufacturer Product Number | 1030DX4 |
Description | NEON PNL IND WHITE WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator White 125V Wire Leads - 4.5" (114.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Neon | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.5" (114.30mm) | |
Ingress Protection | - | |
Features | - |


