
1030D4 | |
|---|---|
DigiKey Part Number | 1030D4-ND |
Manufacturer | |
Manufacturer Product Number | 1030D4 |
Description | NEON PNL IND WHITE WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator White 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
EDA/CAD Models | 1030D4 Models |
Category | Lens Color White |
Manufacturer Visual Communications Company - VCC | Ratings AC |
Series | Voltage 105V ~ 125V |
Packaging Bag | Panel Cutout Shape Round |
Part Status Not For New Designs | Panel Cutout Dimensions 0.50" (12.70mm) |
Type Neon | Lens Style Round with Flat Top |
Lamp Color White | Termination Style Wire Leads - 4.6" (116.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,28700 € | 52,87 € |
| 100 | 4,28870 € | 428,87 € |
| 500 | 3,85300 € | 1.926,50 € |
| 1.000 | 3,71154 € | 3.711,54 € |
| 2.000 | 3,59192 € | 7.183,84 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

