SMM0204WC2003FB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,17125 €
Datasheet
200 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM0204WC2003FB100

DigiKey Part Number
749-SMM0204WC2003FB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM0204WC2003FB100
Description
SMM0204 50 200K 1% B1 EN140401-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
MELF, 0204
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.059" Dia x 0.142" L (1.50mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM0204WC2003FB300Vishay0749-SMM0204WC2003FB300TR-ND0,17125 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17704 €177,04 €
Manufacturers Standard Package
Unit Price without VAT:0,17704 €
Unit Price with VAT:0,21068 €