


PTS0603M1B100RP100 | |
|---|---|
DigiKey Part Number | 749-1056-2-ND - Tape & Reel (TR) 749-1056-1-ND - Cut Tape (CT) 749-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS0603M1B100RP100 |
Description | SENSOR RTD 100OHM 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS0603M1B100RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3K | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 500 µA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 5 | 1,75600 € | 8,78 € |
| 10 | 1,67300 € | 16,73 € |
| 25 | 1,57640 € | 39,41 € |
| 50 | 1,51000 € | 75,50 € |
| 100 | 1,44920 € | 144,92 € |
| 500 | 1,32704 € | 663,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28159 € | 1.281,59 € |
| 2.000 | 1,23990 € | 2.479,80 € |
| 3.000 | 1,21714 € | 3.651,42 € |
| 5.000 | 1,19004 € | 5.950,20 € |
| 7.000 | 1,17311 € | 8.211,77 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |






