ORNTA2001AT1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 1,35025 €
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,98948 €
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 1,20499 €
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,79364 €
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 1,91268 €
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 1,76874 €
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 31,89440 €
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 32,64040 €

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 33,71360 €

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 33,71360 €

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 38,97840 €

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 35,08080 €

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 17,14244 €

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 37,10280 €
2k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA2001AT1

DigiKey Part Number
ORNT-2KATR-ND - Tape & Reel (TR)
ORNT-2KACT-ND - Cut Tape (CT)
ORNT-2KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ORNTA2001AT1
Description
RES ARRAY 4 RES 2K OHM 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ORNTA2001AT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,68000 €4,68 €
103,18500 €31,85 €
252,77800 €69,45 €
502,52380 €126,19 €
1002,30760 €230,76 €
2502,07076 €517,69 €
5001,93900 €969,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,79680 €1.796,80 €
2.0001,68995 €3.379,90 €
3.0001,63509 €4.905,27 €
5.0001,58416 €7.920,80 €
Manufacturers Standard Package
Unit Price without VAT:4,68000 €
Unit Price with VAT:5,56920 €