Parametric Equivalent



PAC300003908FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300003908FAC000CT-ND - Cut Tape (CT) 749-PAC300003908FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300003908FAC000 |
Description | RES 3.9 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,68200 € | 17,05 € |
| 50 | 0,61100 € | 30,55 € |
| 100 | 0,55090 € | 55,09 € |
| 250 | 0,48492 € | 121,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44364 € | 221,82 € |
| 1.000 | 0,40857 € | 408,57 € |
| 1.500 | 0,39055 € | 585,83 € |
| 2.500 | 0,37016 € | 925,40 € |
| 3.500 | 0,35802 € | 1.253,07 € |
| 5.000 | 0,34615 € | 1.730,75 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


