MFU 0805 (2012 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0805FF03000P100

DigiKey Part Number
MFU08053.00TR-ND - Tape & Reel (TR)
MFU08053.00CT-ND - Cut Tape (CT)
MFU08053.00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0805FF03000P100
Description
FUSE BOARD MOUNT 3A 32VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0805FF03000P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0227
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance
0.034 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
50,48200 €2,41 €
100,44500 €4,45 €
500,36940 €18,47 €
1000,34070 €34,07 €
2500,30632 €76,58 €
5000,28256 €141,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26053 €260,53 €
2.0000,24012 €480,24 €
3.0000,22888 €686,64 €
5.0000,21540 €1.077,00 €
7.0000,20692 €1.448,44 €
10.0000,19826 €1.982,60 €
25.0000,19325 €4.831,25 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €