MCU08050D2003BP100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,09436 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 44.574
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 69.284
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 74
Unit Price: 0,10000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,39683 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,47504 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 990
Unit Price: 0,46000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,16455 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,24626 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15279 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,20792 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16289 €
Datasheet

Upgrade


Vishay Dale
In Stock: 9
Unit Price: 0,31000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 251
Unit Price: 0,54000 €
Datasheet
200 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D2003BP100

DigiKey Part Number
749-1741-2-ND - Tape & Reel (TR)
749-1741-1-ND - Cut Tape (CT)
749-1741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050D2003BP100
Description
RES 200K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D2003BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32700 €3,27 €
250,30320 €7,58 €
500,28660 €14,33 €
1000,26320 €26,32 €
2500,25232 €63,08 €
5000,23972 €119,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19894 €198,94 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €