
PTN0805E2003BST1 | |
|---|---|
DigiKey Part Number | 764-1496-2-ND - Tape & Reel (TR) 764-1496-1-ND - Cut Tape (CT) 764-1496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E2003BST1 |
Description | RES 200K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E2003BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,33840 € | 8,46 € |
| 50 | 0,31920 € | 15,96 € |
| 100 | 0,29390 € | 29,39 € |
| 250 | 0,28216 € | 70,54 € |
| 500 | 0,27224 € | 136,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26515 € | 265,15 € |
| 2.000 | 0,24046 € | 480,92 € |
| 3.000 | 0,23716 € | 711,48 € |
| 5.000 | 0,23373 € | 1.168,65 € |
| 7.000 | 0,22856 € | 1.599,92 € |
| 10.000 | 0,22343 € | 2.234,30 € |
| 12.000 | 0,22310 € | 2.677,20 € |
| 24.000 | 0,22197 € | 5.327,28 € |
| 25.000 | 0,22191 € | 5.547,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

