MCU08050D1022BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,24432 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 10.969
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 4.062
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 8.887
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,12819 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,39683 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,16455 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25857 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15279 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,70519 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,92850 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,86974 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,76396 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,20792 €
Datasheet
MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1022BP500

DigiKey Part Number
231225671023-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D1022BP500
Description
RES 10.2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1022BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09436 €471,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09436 €
Unit Price with VAT:0,11229 €