Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

RG2012V-1022-B-T5 | |
|---|---|
DigiKey Part Number | RG2012V-1022-B-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG2012V-1022-B-T5 |
Description | RES SMD 10.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012V-1022-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012V-1022-P-T1 | Susumu | 0 | RG2012V-1022-P-T1-ND | 0,91367 € | Parametric Equivalent |
| RG2012V-1022-W-T1 | Susumu | 0 | RG2012V-1022-W-T1-ND | 0,85584 € | Parametric Equivalent |
| RG2012V-1022-W-T5 | Susumu | 0 | RG2012V-1022-W-T5-ND | 0,84902 € | Parametric Equivalent |
| TNPU080510K2BZEN00 | Vishay Dale | 0 | TNPU080510K2BZEN00-ND | 0,77037 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,78608 € | 3.930,40 € |
| Unit Price without VAT: | 0,78608 € |
|---|---|
| Unit Price with VAT: | 0,93544 € |



