Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCS04020D3000BE100 | |
|---|---|
DigiKey Part Number | MCS04020D3000BE100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS04020D3000BE100 |
Description | RES 300 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D3000BE100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS04020D3000BE000 | Vishay | 9.436 | 749-MCS04020D3000BE000CT-ND | 0,09000 € | Parametric Equivalent |
| CPF0402B300RE1 | TE Connectivity Passive Product | 2.473 | A102782CT-ND | 0,23000 € | Direct |
| RG1005P-301-B-T5 | Susumu | 3.269 | RG10P300BCT-ND | 0,14000 € | Direct |
| RT0402BRD07300RL | YAGEO | 44.844 | YAG1406CT-ND | 0,08000 € | Direct |
| RG1005N-301-B-T5 | Susumu | 0 | RG1005N-301-B-T5-ND | 0,29996 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14869 € | 148,69 € |
| Unit Price without VAT: | 0,14869 € |
|---|---|
| Unit Price with VAT: | 0,17694 € |





