
MCS04020D3000BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D3000BE000TR-ND - Tape & Reel (TR) 749-MCS04020D3000BE000CT-ND - Cut Tape (CT) 749-MCS04020D3000BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D3000BE000 |
Description | RES 300 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D3000BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05928 € | 14,82 € |
| 500 | 0,05244 € | 26,22 € |
| 1.000 | 0,05175 € | 51,75 € |
| 5.000 | 0,04756 € | 237,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04197 € | 419,70 € |
| 20.000 | 0,04165 € | 833,00 € |
| 30.000 | 0,04149 € | 1.244,70 € |
| 50.000 | 0,04130 € | 2.065,00 € |
| 70.000 | 0,04119 € | 2.883,30 € |
| 100.000 | 0,04108 € | 4.108,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

