CMB02070X1003FB200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMB02070X1003FB200
MELF Assembly Video
CMB 0207 – The SMD champion for high pulse load applications

CMB02070X1509JB200

DigiKey Part Number
749-1373-2-ND - Tape & Reel (TR)
749-1373-1-ND - Cut Tape (CT)
749-1373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X1509JB200
Description
RES SMD 15 OHM 5% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMB02070X1509JB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,46600 €4,66 €
250,39720 €9,93 €
500,35440 €17,72 €
1000,31790 €31,79 €
2500,27784 €69,46 €
5000,25278 €126,39 €
1.0000,23145 €231,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21334 €426,68 €
4.0000,19794 €791,76 €
6.0000,19004 €1.140,24 €
10.0000,18110 €1.811,00 €
14.0000,17577 €2.460,78 €
20.0000,17056 €3.411,20 €
24.0000,16807 €4.033,68 €
48.0000,16194 €7.773,12 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €