



LMC121CMB02070JG00 | |
|---|---|
DigiKey Part Number | 749-2126-ND |
Manufacturer | |
Manufacturer Product Number | LMC121CMB02070JG00 |
Description | LMC 12 1 CMB 0207 2% 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Carbon Film Resistor Kit 2.2 ~ 1.5M Ohm ±2%, ±5% 1W Surface Mount 1400 Pieces (70 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Carbon Film | |
Resistance (Ohms) | 2.2 ~ 1.5M | |
Power (Watts) | 1W | |
Tolerance | ±2%, ±5% | |
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Quantity | 1400 Pieces (70 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | MELF, 0207 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,56000 € | 79,56 € |
| 10 | 69,08500 € | 690,85 € |
| Unit Price without VAT: | 79,56000 € |
|---|---|
| Unit Price with VAT: | 94,67640 € |


