



CMB02070X1201GB200 | |
|---|---|
DigiKey Part Number | 749-2011-2-ND - Tape & Reel (TR) 749-2011-1-ND - Cut Tape (CT) 749-2011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X1201GB200 |
Description | RES SMD 1.2K OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X1201GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,39720 € | 9,93 € |
| 50 | 0,35440 € | 17,72 € |
| 100 | 0,31790 € | 31,79 € |
| 250 | 0,27784 € | 69,46 € |
| 500 | 0,25278 € | 126,39 € |
| 1.000 | 0,23145 € | 231,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21334 € | 426,68 € |
| 4.000 | 0,19794 € | 791,76 € |
| 6.000 | 0,19004 € | 1.140,24 € |
| 10.000 | 0,18110 € | 1.811,00 € |
| 14.000 | 0,17577 € | 2.460,78 € |
| 20.000 | 0,17056 € | 3.411,20 € |
| 24.000 | 0,16807 € | 4.033,68 € |
| 48.000 | 0,16194 € | 7.773,12 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


