

CMB02070X1001GB200 | |
---|---|
DigiKey Part Number | CMB-1.0KTR-ND - Tape & Reel (TR) CMB-1.0KCT-ND - Cut Tape (CT) CMB-1.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X1001GB200 |
Description | RES SMD 1K OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X1001GB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,46200 € | 4,62 € |
25 | 0,39440 € | 9,86 € |
50 | 0,35200 € | 17,60 € |
100 | 0,31580 € | 31,58 € |
250 | 0,27592 € | 68,98 € |
500 | 0,25104 € | 125,52 € |
1.000 | 0,22986 € | 229,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21188 € | 423,76 € |
4.000 | 0,19659 € | 786,36 € |
6.000 | 0,18874 € | 1.132,44 € |
10.000 | 0,17986 € | 1.798,60 € |
14.000 | 0,17457 € | 2.443,98 € |
20.000 | 0,16940 € | 3.388,00 € |
24.000 | 0,16692 € | 4.006,08 € |
48.000 | 0,16084 € | 7.720,32 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,84490 € |