AC07000005000JAC00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 1,70000 €
Datasheet
500 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
AC07

AC07000005000JAC00

DigiKey Part Number
749-AC07000005000JAC00CT-ND - Cut Tape (CT)
749-AC07000005000JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC07000005000JAC00
Description
RES 500 OHM 7W 5% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,12400 €11,24 €
250,96800 €24,20 €
500,87020 €43,51 €
1000,78730 €78,73 €
2500,69624 €174,06 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,63936 €319,68 €
1.0000,59098 €590,98 €
1.5000,56614 €849,21 €
2.5000,53804 €1.345,10 €
3.5000,52129 €1.824,52 €
5.0000,50493 €2.524,65 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €