


AC05000002407JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000002407JAC00CT-ND - Cut Tape (CT) 749-AC05000002407JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000002407JAC00 |
Description | RES 0.24 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000002407JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC05000002407JAC00 | Vishay | 463 | 749-AC05000002407JAC00CT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,61720 € | 15,43 € |
| 50 | 0,55240 € | 27,62 € |
| 100 | 0,49760 € | 49,76 € |
| 250 | 0,43752 € | 109,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39992 € | 199,96 € |
| 1.000 | 0,36797 € | 367,97 € |
| 1.500 | 0,35155 € | 527,32 € |
| 2.500 | 0,33298 € | 832,45 € |
| 3.500 | 0,32191 € | 1.126,68 € |
| 5.000 | 0,31109 € | 1.555,45 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

