VJ1210Y332KBGAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,53546 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,56585 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,46062 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.922
Unit Price: 0,64000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,50000 €
Datasheet
3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y332KBGAT4X

DigiKey Part Number
VJ1210Y332KBGAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210Y332KBGAT4X
Description
CAP CER 3300PF 1KV X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y332KBGAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,39182 €1.959,10 €
Unit Price without VAT:0,39182 €
Unit Price with VAT:0,46627 €