Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y681JXCMP | |
|---|---|
DigiKey Part Number | VJ1206Y681JXCMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y681JXCMP |
Description | CAP CER 680PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y681JXCMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y681JXEAC | Vishay Vitramon | 0 | VJ1206Y681JXEAC-ND | 0,13720 € | Upgrade |
| VJ1206Y681JXEAP | Vishay Vitramon | 0 | VJ1206Y681JXEAP-ND | 0,13266 € | Upgrade |
| VJ1206Y681JXEMC | Vishay Vitramon | 0 | VJ1206Y681JXEMC-ND | 0,13720 € | Upgrade |
| VJ1206Y681JXEMP | Vishay Vitramon | 0 | VJ1206Y681JXEMP-ND | 0,13266 € | Upgrade |
| VJ1206A681FXCAR | Vishay Vitramon | 0 | VJ1206A681FXCAR-ND | 0,33733 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11556 € | 1.155,60 € |
| Unit Price without VAT: | 0,11556 € |
|---|---|
| Unit Price with VAT: | 0,13752 € |


