Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A681FXCMR | |
|---|---|
DigiKey Part Number | VJ1206A681FXCMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A681FXCMR |
Description | CAP CER 680PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A681FXCMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206A681FBCBR31G | Vishay Vitramon | 0 | GA1206A681FBCBR31G-ND | 0,38282 € | Parametric Equivalent |
| GA1206A681FBCBT31G | Vishay Vitramon | 0 | GA1206A681FBCBT31G-ND | 0,39228 € | Parametric Equivalent |
| GA1206A681FXCBR31G | Vishay Vitramon | 0 | GA1206A681FXCBR31G-ND | 0,30342 € | Parametric Equivalent |
| GA1206A681FXCBT31G | Vishay Vitramon | 0 | GA1206A681FXCBT31G-ND | 0,31149 € | Parametric Equivalent |
| VJ1206A681FXCAR | Vishay Vitramon | 0 | VJ1206A681FXCAR-ND | 0,33733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,33733 € | 3.373,30 € |
| Unit Price without VAT: | 0,33733 € |
|---|---|
| Unit Price with VAT: | 0,40142 € |



