Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

VJ1206Y563KXAAP | |
|---|---|
DigiKey Part Number | VJ1206Y563KXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y563KXAAP |
Description | CAP CER 0.056UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y563KXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y563JXAAC | Vishay Vitramon | 0 | VJ1206Y563JXAAC-ND | 0,09254 € | Upgrade |
| VJ1206Y563JXAAP | Vishay Vitramon | 0 | VJ1206Y563JXAAP-ND | 0,08911 € | Upgrade |
| VJ1206Y563JXAMC | Vishay Vitramon | 0 | VJ1206Y563JXAMC-ND | 0,09254 € | Upgrade |
| VJ1206Y563JXAMP | Vishay Vitramon | 0 | VJ1206Y563JXAMP-ND | 0,08911 € | Upgrade |
| VJ1206Y563JXBAC | Vishay Vitramon | 0 | VJ1206Y563JXBAC-ND | 0,13978 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08738 € | 873,80 € |
| Unit Price without VAT: | 0,08738 € |
|---|---|
| Unit Price with VAT: | 0,10398 € |



