
VJ1206Y563KXBAC | |
---|---|
DigiKey Part Number | 720-VJ1206Y563KXBACTR-ND - Tape & Reel (TR) 720-VJ1206Y563KXBACCT-ND - Cut Tape (CT) 720-VJ1206Y563KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y563KXBAC |
Description | CAP CER 0.056UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y563KXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,26100 € | 2,61 € |
50 | 0,19520 € | 9,76 € |
100 | 0,17520 € | 17,52 € |
500 | 0,14124 € | 70,62 € |
1.000 | 0,13077 € | 130,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11784 € | 353,52 € |
6.000 | 0,10908 € | 654,48 € |
9.000 | 0,10596 € | 953,64 € |
15.000 | 0,10483 € | 1.572,45 € |
21.000 | 0,10278 € | 2.158,38 € |
30.000 | 0,10081 € | 3.024,30 € |
36.000 | 0,09987 € | 3.595,32 € |
72.000 | 0,09734 € | 7.008,48 € |
75.000 | 0,09655 € | 7.241,25 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |