VJ1206Y473KBBAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,33640 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,35438 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,28894 €
Datasheet

Direct


KYOCERA AVX
In Stock: 995
Unit Price: 0,27000 €
Datasheet

Direct


KEMET
In Stock: 4.000
Unit Price: 0,35000 €
Datasheet

Direct


KEMET
In Stock: 3.485
Unit Price: 0,39000 €
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Upgrade


KEMET
In Stock: 6.240
Unit Price: 0,39000 €
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y473KBBAT4X

DigiKey Part Number
720-1084-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y473KBBAT4X
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y473KBBAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.132" L x 0.063" W (3.35mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27437 €1.371,85 €
Unit Price without VAT:0,27437 €
Unit Price with VAT:0,32650 €