1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X473K1RACTU

DigiKey Part Number
399-C1206X473K1RACTUTR-ND - Tape & Reel (TR)
399-C1206X473K1RACTUCT-ND - Cut Tape (CT)
399-C1206X473K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X473K1RACTU
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X473K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23900 €2,39 €
500,17880 €8,94 €
1000,16000 €16,00 €
5000,12844 €64,22 €
1.0000,11869 €118,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10408 €416,32 €
8.0000,09629 €770,32 €
12.0000,09191 €1.102,92 €
20.0000,09149 €1.829,80 €
28.0000,08727 €2.443,56 €
40.0000,08703 €3.481,20 €
48.0000,08691 €4.171,68 €
96.0000,08595 €8.251,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €