VJ1206Y392MXCMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11556 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11969 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11556 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13720 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13266 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13720 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13266 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07560 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07263 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07263 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,10635 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,11024 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,08504 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,08836 €
Datasheet
3900 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y392MXCMP

DigiKey Part Number
VJ1206Y392MXCMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y392MXCMP
Description
CAP CER 3900PF 200V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y392MXCMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y392JXCAPVishay Vitramon0VJ1206Y392JXCAP-ND0,11556 €Upgrade
VJ1206Y392JXCMCVishay Vitramon0VJ1206Y392JXCMC-ND0,11969 €Upgrade
VJ1206Y392JXCMPVishay Vitramon0VJ1206Y392JXCMP-ND0,11556 €Upgrade
VJ1206Y392JXEACVishay Vitramon0VJ1206Y392JXEAC-ND0,13720 €Upgrade
VJ1206Y392JXEAPVishay Vitramon0VJ1206Y392JXEAP-ND0,13266 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09598 €959,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09598 €
Unit Price with VAT:0,11422 €