Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y392JXCMP | |
|---|---|
DigiKey Part Number | VJ1206Y392JXCMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y392JXCMP |
Description | CAP CER 3900PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y392JXCMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y392JXEAC | Vishay Vitramon | 0 | VJ1206Y392JXEAC-ND | 0,13720 € | Upgrade |
| VJ1206Y392JXEAP | Vishay Vitramon | 0 | VJ1206Y392JXEAP-ND | 0,13266 € | Upgrade |
| VJ1206Y392JXEMC | Vishay Vitramon | 0 | VJ1206Y392JXEMC-ND | 0,13720 € | Upgrade |
| VJ1206Y392JXEMP | Vishay Vitramon | 0 | VJ1206Y392JXEMP-ND | 0,13266 € | Upgrade |
| GA1206Y392JBCBR31G | Vishay Vitramon | 0 | GA1206Y392JBCBR31G-ND | 0,11979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11556 € | 1.155,60 € |
| Unit Price without VAT: | 0,11556 € |
|---|---|
| Unit Price with VAT: | 0,13752 € |




