VJ1206Y224MXJTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15324 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15324 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10548 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4.501
Unit Price: 0,42000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10548 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11561 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17475 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18230 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10548 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12585 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15057 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9.644
Unit Price: 0,58000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15057 €
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y224MXJTW1BC

DigiKey Part Number
VJ1206Y224MXJTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y224MXJTW1BC
Description
CAP CER 0.22UF 16V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y224MXJTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08073 €242,19 €
Manufacturers Standard Package
Unit Price without VAT:0,08073 €
Unit Price with VAT:0,09607 €