
VJ1206Y224JXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y224JXATW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y224JXATW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y224JXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224JXATW1BC |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y224JXATW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,17230 € | 17,23 € |
| 500 | 0,13874 € | 69,37 € |
| 1.000 | 0,12840 € | 128,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11561 € | 346,83 € |
| 6.000 | 0,10936 € | 656,16 € |
| 9.000 | 0,10490 € | 944,10 € |
| 15.000 | 0,10276 € | 1.541,40 € |
| 21.000 | 0,10073 € | 2.115,33 € |
| 30.000 | 0,09878 € | 2.963,40 € |
| 36.000 | 0,09786 € | 3.522,96 € |
| 72.000 | 0,09548 € | 6.874,56 € |
| 75.000 | 0,09458 € | 7.093,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

