VJ1206Y182JXBAC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,47339 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,47339 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,38550 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,23976 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,08227 €
Datasheet

Similar


Vishay Vitramon
In Stock: 6.000
Unit Price: 0,36000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,08227 €
Datasheet

Similar


Vishay Vitramon
In Stock: 5.598
Unit Price: 0,36000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,15057 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,09182 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,09623 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,07274 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,07636 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,73370 €
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y182JXBAC

DigiKey Part Number
VJ1206Y182JXBAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y182JXBAC
Description
CAP CER 1800PF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y182JXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,05633 €337,98 €
Unit Price without VAT:0,05633 €
Unit Price with VAT:0,06703 €