
VJ1206A182JXBMT | |
|---|---|
DigiKey Part Number | 720-VJ1206A182JXBMTTR-ND - Tape & Reel (TR) 720-VJ1206A182JXBMTCT-ND - Cut Tape (CT) 720-VJ1206A182JXBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A182JXBMT |
Description | CAP CER 1800PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A182JXBMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16200 € | 8,10 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,11548 € | 57,74 € |
| 1.000 | 0,10648 € | 106,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09536 € | 286,08 € |
| 6.000 | 0,08993 € | 539,58 € |
| 9.000 | 0,08720 € | 784,80 € |
| 15.000 | 0,08419 € | 1.262,85 € |
| 21.000 | 0,08242 € | 1.730,82 € |
| 30.000 | 0,08073 € | 2.421,90 € |
| 36.000 | 0,07992 € | 2.877,12 € |
| 72.000 | 0,07721 € | 5.559,12 € |
| 75.000 | 0,07707 € | 5.780,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

