Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A821JXAMT | |
|---|---|
DigiKey Part Number | VJ1206A821JXAMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A821JXAMT |
Description | CAP CER 820PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A821JXAMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A821FXAAT | Vishay Vitramon | 0 | VJ1206A821FXAAT-ND | 0,47390 € | Upgrade |
| VJ1206A821FXAMT | Vishay Vitramon | 0 | VJ1206A821FXAMT-ND | 0,47390 € | Upgrade |
| VJ1206A821FXBAT | Vishay Vitramon | 0 | VJ1206A821FXBAT-ND | 0,47390 € | Upgrade |
| VJ1206A821FXCAR | Vishay Vitramon | 0 | VJ1206A821FXCAR-ND | 0,41607 € | Upgrade |
| VJ1206A821FXCAT | Vishay Vitramon | 0 | VJ1206A821FXCAT-ND | 0,42610 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08136 € | 488,16 € |
| Unit Price without VAT: | 0,08136 € |
|---|---|
| Unit Price with VAT: | 0,09682 € |


