Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A821FXCAT | |
|---|---|
DigiKey Part Number | VJ1206A821FXCAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A821FXCAT |
Description | CAP CER 820PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A821FXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A821FXEAT | Vishay Vitramon | 0 | VJ1206A821FXEAT-ND | 0,59343 € | Upgrade |
| GA1206A821FBCBR31G | Vishay Vitramon | 0 | GA1206A821FBCBR31G-ND | 0,38873 € | Parametric Equivalent |
| GA1206A821FBCBT31G | Vishay Vitramon | 0 | GA1206A821FBCBT31G-ND | 0,39830 € | Parametric Equivalent |
| GA1206A821FXCBR31G | Vishay Vitramon | 0 | GA1206A821FXCBR31G-ND | 0,30755 € | Parametric Equivalent |
| GA1206A821FXCBT31G | Vishay Vitramon | 0 | GA1206A821FXCBT31G-ND | 0,31570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,42610 € | 2.556,60 € |
| Unit Price without VAT: | 0,42610 € |
|---|---|
| Unit Price with VAT: | 0,50706 € |




