Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

VJ1206A682KXAAT | |
|---|---|
DigiKey Part Number | VJ1206A682KXAAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A682KXAAT |
Description | CAP CER 6800PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A682KXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A682FXAAT | Vishay Vitramon | 0 | VJ1206A682FXAAT-ND | 0,86034 € | Upgrade |
| VJ1206A682GXAAR | Vishay Vitramon | 0 | VJ1206A682GXAAR-ND | 0,37383 € | Upgrade |
| VJ1206A682GXAAT | Vishay Vitramon | 0 | VJ1206A682GXAAT-ND | 0,38621 € | Upgrade |
| VJ1206A682GXAMR | Vishay Vitramon | 0 | VJ1206A682GXAMR-ND | 0,37383 € | Upgrade |
| VJ1206A682GXAMT | Vishay Vitramon | 0 | VJ1206A682GXAMT-ND | 0,38315 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,17326 € | 1.039,56 € |
| Unit Price without VAT: | 0,17326 € |
|---|---|
| Unit Price with VAT: | 0,20618 € |


