
VJ1206A682JXAAT | |
|---|---|
DigiKey Part Number | 720-1787-2-ND - Tape & Reel (TR) 720-1787-1-ND - Cut Tape (CT) 720-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A682JXAAT |
Description | CAP CER 6800PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A682JXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,14730 € | 14,73 € |
| 500 | 0,11766 € | 58,83 € |
| 1.000 | 0,10852 € | 108,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09724 € | 291,72 € |
| 6.000 | 0,09173 € | 550,38 € |
| 9.000 | 0,08897 € | 800,73 € |
| 15.000 | 0,08591 € | 1.288,65 € |
| 21.000 | 0,08412 € | 1.766,52 € |
| 30.000 | 0,08240 € | 2.472,00 € |
| 36.000 | 0,08158 € | 2.936,88 € |
| 72.000 | 0,07883 € | 5.675,76 € |
| 75.000 | 0,07869 € | 5.901,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

