VJ1206A681FXBAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34003 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34878 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34003 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34878 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,38588 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,39542 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,30584 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,31398 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,47769 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,58966 €
Datasheet
680 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A681FXBAT

DigiKey Part Number
VJ1206A681FXBAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A681FXBAT
Description
CAP CER 680PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A681FXBAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A681FXCARVishay Vitramon0VJ1206A681FXCAR-ND0,34003 €Upgrade
VJ1206A681FXCATVishay Vitramon0VJ1206A681FXCAT-ND0,34878 €Upgrade
VJ1206A681FXCMRVishay Vitramon0VJ1206A681FXCMR-ND0,34003 €Upgrade
VJ1206A681FXCMTVishay Vitramon0VJ1206A681FXCMT-ND0,34878 €Upgrade
GA1206A681FBBBR31GVishay Vitramon0GA1206A681FBBBR31G-ND0,38588 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,47769 €2.866,14 €
Unit Price without VAT:0,47769 €
Unit Price with VAT:0,56845 €