VJ1206A561JXCAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22578 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17239 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17785 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17239 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17785 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,09671 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,10035 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,08046 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,08341 €
Datasheet

Direct


KEMET
In Stock: 1.495
Unit Price: 0,44000 €
Datasheet
560 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A561JXCAT

DigiKey Part Number
VJ1206A561JXCAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A561JXCAT
Description
CAP CER 560PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A561JXCAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A561GXCATVishay Vitramon0VJ1206A561GXCAT-ND0,22578 €Upgrade
VJ1206A561JXEARVishay Vitramon0VJ1206A561JXEAR-ND0,17239 €Upgrade
VJ1206A561JXEATVishay Vitramon0VJ1206A561JXEAT-ND0,17785 €Upgrade
VJ1206A561JXEMRVishay Vitramon0VJ1206A561JXEMR-ND0,17239 €Upgrade
VJ1206A561JXEMTVishay Vitramon0VJ1206A561JXEMT-ND0,17785 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,07483 €448,98 €
Unit Price without VAT:0,07483 €
Unit Price with VAT:0,08905 €