VJ1206A560FXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,36785 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,35879 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,36785 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,35879 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27210 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,25331 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,14594 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,12232 €
Datasheet

Direct


YAGEO
In Stock: 7.913
Unit Price: 0,40000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,26410 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,03647 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.732
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: 0,44000 €
Datasheet
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A560FXAPW1BC

DigiKey Part Number
VJ1206A560FXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A560FXAPW1BC
Description
CAP CER 56PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A560FXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A560FXAACVishay Vitramon0VJ1206A560FXAAC-ND0,36785 €Upgrade
VJ1206A560FXAAPVishay Vitramon0VJ1206A560FXAAP-ND0,35879 €Upgrade
VJ1206A560FXAMCVishay Vitramon0VJ1206A560FXAMC-ND0,36785 €Upgrade
VJ1206A560FXAMPVishay Vitramon0VJ1206A560FXAMP-ND0,35879 €Upgrade
VJ1206A560FXBCW1BCVishay Vitramon0VJ1206A560FXBCW1BC-ND0,27210 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,13384 €2.007,60 €
Manufacturers Standard Package
Unit Price without VAT:0,13384 €
Unit Price with VAT:0,15927 €