Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

12065A560FAT2P | |
|---|---|
DigiKey Part Number | 12065A560FAT2P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12065A560FAT2P |
Description | CAP CER 56PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065A560FAT2P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A560FAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H560FTTR-ND | 0,44349 € | Upgrade |
| KGM31BCG2A560FT | KYOCERA AVX | 3.996 | 478-KGM31BCG2A560FTCT-ND | 0,69000 € | Upgrade |
| KGM31BCG2D560FT | KYOCERA AVX | 0 | 478-KGM31BCG2D560FTTR-ND | 0,24133 € | Upgrade |
| KGM31BCG1H560FT | KYOCERA AVX | 0 | 478-KGM31BCG1H560FTTR-ND | 0,26410 € | Parametric Equivalent |
| 1206J0500560FCT | Knowles Syfer | 0 | 1206J0500560FCT-ND | 0,75316 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12232 € | 489,28 € |
| Unit Price without VAT: | 0,12232 € |
|---|---|
| Unit Price with VAT: | 0,14556 € |






