
VJ1111D181KXGAT | |
|---|---|
DigiKey Part Number | 720-1471-2-ND - Tape & Reel (TR) 720-1471-1-ND - Cut Tape (CT) 720-1471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D181KXGAT |
Description | CAP CER 180PF 1KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D181KXGAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Tolerance ±10% | Thickness (Max) 0.102" (2.59mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65800 € | 6,58 € |
| 50 | 0,51580 € | 25,79 € |
| 100 | 0,47210 € | 47,21 € |
| 500 | 0,39828 € | 199,14 € |
| 1.000 | 0,37546 € | 375,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35136 € | 878,40 € |
| 5.000 | 0,33682 € | 1.684,10 € |
| 7.500 | 0,32954 € | 2.471,55 € |
| 12.500 | 0,32147 € | 4.018,37 € |
| 17.500 | 0,31675 € | 5.543,12 € |
| 25.000 | 0,31221 € | 7.805,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


