
VJ1111QUARF3KIT | |
|---|---|
DigiKey Part Number | 720-VJ1111QUARF3KIT-ND |
Manufacturer | |
Manufacturer Product Number | VJ1111QUARF3KIT |
Description | CAP KIT CER 100PF-1000PF 240PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 1000pF 300 ~ 1500V (1.5kV) Surface Mount, MLCC 240 Pieces (16 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 1000pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 300 ~ 1500V (1.5kV) | |
Tolerance | ±5%, ±10% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 240 Pieces (16 Values - 15 Each) | |
Packages Included | 1111 (2828 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,36000 € | 165,36 € |
| 10 | 147,36900 € | 1.473,69 € |
| Unit Price without VAT: | 165,36000 € |
|---|---|
| Unit Price with VAT: | 196,77840 € |

