
VJ1111D151KXGAT | |
|---|---|
DigiKey Part Number | 720-VJ1111D151KXGATTR-ND - Tape & Reel (TR) 720-VJ1111D151KXGATCT-ND - Cut Tape (CT) 720-VJ1111D151KXGATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D151KXGAT |
Description | CAP CER 150PF 1KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D151KXGAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,01400 € | 10,14 € |
| 50 | 0,81280 € | 40,64 € |
| 100 | 0,75060 € | 75,06 € |
| 500 | 0,64564 € | 322,82 € |
| 1.000 | 0,61315 € | 613,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57885 € | 1.447,12 € |
| 5.000 | 0,55816 € | 2.790,80 € |
| 7.500 | 0,54780 € | 4.108,50 € |
| 12.500 | 0,53631 € | 6.703,87 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


