VJ0805Y223JXACW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 6.000
Unit Price: 0,38000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05220 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05494 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05220 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05494 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05220 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06579 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05494 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05220 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05780 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10210 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10210 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10559 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 14.122
Unit Price: 0,23000 €
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y223JXACW1BC

DigiKey Part Number
720-VJ0805Y223JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y223JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y223JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y223JXACW1BC
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y223JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10100 €1,01 €
500,07220 €3,61 €
1000,06350 €6,35 €
5000,05304 €26,52 €
1.0000,04650 €46,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04098 €163,92 €
8.0000,02650 €212,00 €
12.0000,02591 €310,92 €
20.0000,02576 €515,20 €
28.0000,02522 €706,16 €
40.0000,02513 €1.005,20 €
48.0000,02509 €1.204,32 €
96.0000,02494 €2.394,24 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €