
VJ0805Y223JXAPW1BC | |
---|---|
DigiKey Part Number | 720-1760-2-ND - Tape & Reel (TR) 720-1760-1-ND - Cut Tape (CT) 720-1760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223JXAPW1BC |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223JXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13600 € | 1,36 € |
50 | 0,09880 € | 4,94 € |
100 | 0,08730 € | 8,73 € |
500 | 0,06794 € | 33,97 € |
1.000 | 0,06197 € | 61,97 € |
2.500 | 0,05567 € | 139,17 € |
5.000 | 0,05187 € | 259,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,04719 € | 707,85 € |
30.000 | 0,04490 € | 1.347,00 € |
45.000 | 0,04375 € | 1.968,75 € |
75.000 | 0,04248 € | 3.186,00 € |
105.000 | 0,04174 € | 4.382,70 € |
150.000 | 0,04102 € | 6.153,00 € |
180.000 | 0,04068 € | 7.322,40 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |