
VJ0805Y154JXXTW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y154JXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y154JXXTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y154JXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y154JXXTW1BC |
Description | CAP CER 0.15UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y154JXXTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,16800 € | 1,68 € |
50 | 0,12320 € | 6,16 € |
100 | 0,10710 € | 10,71 € |
500 | 0,08610 € | 43,05 € |
1.000 | 0,07893 € | 78,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07339 € | 220,17 € |
6.000 | 0,06574 € | 394,44 € |
9.000 | 0,05605 € | 504,45 € |
15.000 | 0,05441 € | 816,15 € |
21.000 | 0,05423 € | 1.138,83 € |
30.000 | 0,05273 € | 1.581,90 € |
36.000 | 0,05265 € | 1.895,40 € |
72.000 | 0,05236 € | 3.769,92 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |