
VJ0805Y154JXATW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y154JXATW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y154JXATW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y154JXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y154JXATW1BC |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y154JXATW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,33500 € | 3,35 € |
50 | 0,25360 € | 12,68 € |
100 | 0,22880 € | 22,88 € |
500 | 0,18694 € | 93,47 € |
1.000 | 0,17530 € | 175,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16608 € | 498,24 € |
6.000 | 0,15022 € | 901,32 € |
9.000 | 0,14593 € | 1.313,37 € |
15.000 | 0,14197 € | 2.129,55 € |
21.000 | 0,13943 € | 2.928,03 € |
30.000 | 0,13699 € | 4.109,70 € |
36.000 | 0,13584 € | 4.890,24 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |