VJ0805A472KXXTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,23344 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10590 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11858 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07343 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.006
Unit Price: 0,33000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,04063 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,03852 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,03555 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,04063 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,03852 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,04464 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,04063 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,03852 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,06579 €
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A472KXXTW1BC

DigiKey Part Number
VJ0805A472KXXTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A472KXXTW1BC
Description
CAP CER 4700PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A472KXXTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08275 €248,25 €
Manufacturers Standard Package
Unit Price without VAT:0,08275 €
Unit Price with VAT:0,09847 €