Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A472JXXTW1BC

DigiKey Part Number
720-VJ0805A472JXXTW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A472JXXTW1BCCT-ND - Cut Tape (CT)
720-VJ0805A472JXXTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A472JXXTW1BC
Description
CAP CER 4700PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A472JXXTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.006
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19800 €1,98 €
500,14660 €7,33 €
1000,13070 €13,07 €
5000,11550 €57,75 €
1.0000,09811 €98,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09056 €271,68 €
6.0000,08140 €488,40 €
9.0000,06856 €617,04 €
15.0000,06731 €1.009,65 €
21.0000,06710 €1.409,10 €
30.0000,06601 €1.980,30 €
36.0000,06591 €2.372,76 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €