
VJ0805A391FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A391FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A391FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A391FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A391FXACW1BC |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A391FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,20800 € | 2,08 € |
50 | 0,15420 € | 7,71 € |
100 | 0,13760 € | 13,76 € |
500 | 0,10960 € | 54,80 € |
1.000 | 0,10095 € | 100,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08801 € | 352,04 € |
8.000 | 0,08320 € | 665,60 € |
12.000 | 0,08079 € | 969,48 € |
20.000 | 0,07812 € | 1.562,40 € |
28.000 | 0,07656 € | 2.143,68 € |
40.000 | 0,07506 € | 3.002,40 € |
48.000 | 0,07434 € | 3.568,32 € |
96.000 | 0,07195 € | 6.907,20 € |
100.000 | 0,07182 € | 7.182,00 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |